20-Bit Bus Interface Flip-Flops with 3-State Outputs, featuring D-Type logic function and positive edge clock triggering. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Delivers 64mA high and low level output current, supporting TTL and 3-STATE output types. Offers a maximum operating frequency of 150MHz and a propagation delay of 5.1ns. Packaged in a 56-TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments 74ABT16821DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16821DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.