
The 74ABT16833 is an 8-bit dual inverting transceiver with a high level output current of 64mA and a low level output current of 64mA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This device is packaged in a TSSOP package and is mounted on a surface mount. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in a tape and reel packaging format.
Texas Instruments 74ABT16833DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16833DGGRG4 to view detailed technical specifications.
No datasheet is available for this part.