
Dual 9-bit buffer/line driver featuring true outputs and D-type latch logic. This integrated circuit offers 18 input and 18 output lines with 3-state capability. Operating from a 4.5V to 5.5V supply, it provides a high-level output current of 64mA and a low-level output current of 32mA. The device is housed in a 56-pin TSSOP surface-mount package with a propagation delay of 4.2ns.
Texas Instruments 74ABT16843DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 2 |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16843DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
