Dual 18-bit D-type transparent latch IC, featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 4.5V to 5.5V, offering a high level output current of 64mA and a low level output current of 32mA. This surface mount component is housed in a 56-TSSOP package, with a propagation delay of 4.2ns and a turn-on delay time of 3.1ns. Operating temperature range is -40°C to 85°C.
Texas Instruments 74ABT16843DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 2 |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ABT |
| Supply Current | 85mA |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.008917oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 74ABT16843DGGRG4 to view detailed technical specifications.
No datasheet is available for this part.
