
Dual 8-bit registered transceiver, BICMOS technology, featuring true output and 3-state capability. Bidirectional data flow with 16 channels and 16 outputs. Supports operating supply voltages from 4.5V to 5.5V, with a typical 5V operating voltage. Offers high level and low level output current of 64mA. Packaged in a green TSSOP-56 surface mount package, operating between -40°C and 85°C.
Texas Instruments 74ABT16952DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16952DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.