16-Bit Registered Transceiver with 3-State Outputs, featuring BICMOS technology and a 5V operating supply voltage. This bidirectional transceiver offers 16 channels with 3-state outputs, capable of 64mA high and low level output current. Operating across a -40°C to 85°C temperature range, it is housed in a 56-TSSOP surface mount package. Key specifications include a 4.2ns propagation delay and a 6ns turn-on delay time.
Texas Instruments 74ABT16952DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16952DGGRG4 to view detailed technical specifications.
No datasheet is available for this part.