The 74ABT18640DGGRG4 is an 18-bit bidirectional transceiver from Texas Instruments, featuring a TSSOP56 package and surface mount. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is a lead-free logic function inverting transceiver with 18 outputs and a maximum operating supply voltage of 5.5V.
Texas Instruments 74ABT18640DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Inverting, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5.5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT18640DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.