Dual 8-bit bidirectional transceiver, featuring 16 channels and 2 circuits. This BICMOS technology component offers true, non-inverting outputs with 3-state capability. Operating from a 4.5V to 5.5V supply, it provides a high-level output current of 12mA and a low-level output current of 64mA. Designed for surface mounting in a TSSOP package, it boasts a propagation delay of 4.6ns and a turn-on delay time of 7.1ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments 74ABTH162245DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH162245DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.