
The 74ABTH162245DLRG4 is an 8-bit dual inverting transceiver with 3-STATE output. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is RoHS compliant and available in a tape and reel package with 1000 units per reel. It features a propagation delay of 4.6ns and can handle high and low level output currents of 12mA and 64mA, respectively.
Texas Instruments 74ABTH162245DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH162245DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
