
12-bit, 3-state, non-inverting buffer/line driver with true output. Features BICMOS technology, D-type latch logic, and a single independent circuit. Operates from a 4.5V to 5.5V supply with a typical 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Surface mountable in a 56-pin SSOP package with a propagation delay of 8.2ns.
Texas Instruments 74ABTH162260DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH162260DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
