
12-bit, 3-state buffer/line driver with true output, featuring BICMOS technology. This integrated circuit offers 12 input lines and 24 output lines, supporting a 5V operating supply voltage with a range of 4.5V to 5.5V. It operates across a temperature range of -40°C to 85°C, with a propagation delay of 6.4ns and a turn-on delay time of 3.1ns. The surface-mount SSOP package, suitable for tape and reel packaging, provides a high level output current of -32mA and a low level output current of 64mA.
Texas Instruments 74ABTH16260DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH16260DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
