The 74ABTH18502APMRG4 is a 18-channel 3-STATE transceiver from Texas Instruments, packaged in a 64-pin LQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a high level output current of 64mA and a low level output current of 32mA. It is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Texas Instruments 74ABTH18502APMRG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH18502APMRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.