Quadruple 2-input positive-NAND gates, CMOS technology, operating supply voltage of 5V with a range of 3V to 5.5V. Features 4 independent gates, each with 2 inputs and 1 output, and a propagation delay of 6.5ns. Offers high level output current of -24mA and low level output current of 24mA. Packaged in a 16-SOIC surface mount configuration, operating from -40°C to 85°C.
Texas Instruments 74AC11000DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11000DRE4 to view detailed technical specifications.
No datasheet is available for this part.