
CMOS Hex Inverter IC, featuring six independent inverting buffer gates. Operates from a 3V to 5.5V supply voltage range, with a typical operating voltage of 5V. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-pin PDIP with gold contact plating, suitable for through-hole mounting. Supports a wide operating temperature range from -40°C to 85°C.
Texas Instruments 74AC11004N technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11004N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.