
CMOS 4-channel, 2-input AND gate IC, operating from 3V to 5.5V with a typical 5V supply. Features 6.2ns propagation delay and 24mA output current. Packaged in a 16-pin SOIC with gold contact plating, suitable for surface mounting. Operates across a -40°C to 85°C temperature range.
Texas Instruments 74AC11008D technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11008D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
