Quadruple 2-input positive AND gates, CMOS technology, operating supply voltage 5V (3V to 5.5V range). Features 6.2ns propagation delay, 24mA output current, and 4µA quiescent current. Packaged in a 16-SOIC surface mount case with gold contact plating. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Texas Instruments 74AC11008DE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11008DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.