Quad 2-input AND gate IC featuring CMOS technology and a 74AC series designation. This surface mount component operates within a 3V to 5.5V supply voltage range, with a typical 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6.2ns. Packaged in a 16-pin SOIC format, this RoHS compliant device is supplied on tape and reel.
Texas Instruments 74AC11008DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11008DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.