Texas Instruments 74AC11032DB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Number of Bits | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11032DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.