Dual positive edge-triggered D flip-flop, featuring complementary outputs and a single-ended input. This logic IC operates at frequencies up to 150MHz with a propagation delay of 10.5ns and turn-on delay of 4.2ns. It supports a supply voltage range of 3V to 5.5V and delivers 24mA high and low level output current. Packaged in a 14-pin SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74AC11074NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11074NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.