Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features a maximum operating frequency of 150MHz and a propagation delay of 12.2ns. Operates with a supply voltage range of 3V to 5.5V, supporting a nominal 5V. Offers a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a 14-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments 74AC11074PWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11074PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.