
Quadruple 2-input XOR gates, this CMOS logic IC features four independent XOR gates, each with two inputs and one output. Operating from a 3V to 5.5V supply, it offers a typical operating voltage of 5V and a quiescent current of 4uA. The surface-mount SOIC package supports a wide temperature range of -40°C to 85°C, with a propagation delay of 6.8ns. Output current capability is 24mA for both high and low levels.
Texas Instruments 74AC11086DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11086DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.