
CMOS 3-line to 8-line decoder/demultiplexer IC with 8 output lines. Features a 100MHz bandwidth, 8.8ns propagation delay, and 12.2ns turn-on delay. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage. This through-hole mounted component is packaged in a 16-PDIP with gold contact plating and operates across a -40°C to 85°C temperature range. It offers a high level output current of -24mA and a low level output current of 24mA.
Texas Instruments 74AC11138N technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 950mW |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
