Texas Instruments 74AC11138PWLE technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Number of Bits | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC11138PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.