8-bit, 3-to-8 inverting demultiplexer/decoder IC featuring CMOS technology. Surface mountable in a 16-pin TSSOP package, it operates from a 3V to 5.5V supply with a typical 5V operating voltage. Delivers 24mA high-level and low-level output current, with a propagation delay of 8.8ns. Designed for single supply operation, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74AC11138PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11138PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.