CMOS 3-line to 8-line decoder/demultiplexer IC featuring 8 outputs and 3 inputs. This single circuit operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 8.8ns and a turn-on delay time of 12.2ns. The device supports a high level output current of -24mA and a low level output current of 24mA. Packaged in a 16-TSSOP for surface mounting, it operates within a temperature range of -40°C to 85°C.
Texas Instruments 74AC11138PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11138PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.