Octal buffer/driver IC featuring 8 bits and 8 channels, with 2 independent circuits. Operates with a supply voltage range of 3V to 5.5V, ideal for 5V systems. Offers 3-STATE outputs with high and low level output currents of ±24mA. CMOS technology ensures low quiescent current of 8µA. Packaged in a 24-SOIC surface mount configuration with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments 74AC11240DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.3mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.5ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11240DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.