
Dual 4-bit buffer/line driver featuring inverted, 3-state outputs. This CMOS logic IC operates from a 3V to 5.5V supply, with a typical operating voltage of 5V. It offers 8 channels with a propagation delay of 7.5ns and supports output currents of +/-24mA. Designed for surface mounting in a 24-pin SOIC package, it operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments 74AC11240DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11240DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.