Dual 4-bit inverting buffer/line driver with 3-state outputs. Features 8 input lines and 8 output lines, supporting a minimum supply voltage of 3V and a maximum of 5.5V. Offers high and low level output current of 24mA, with a propagation delay of 7.5ns. Designed for through-hole mounting in a 24-pin PDIP package, operating within a temperature range of -40°C to 85°C. This RoHS compliant component is lead-free and packaged in a rail/tube.
Texas Instruments 74AC11240NTE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 165 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11240NTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.