Octal buffer/driver featuring 8 bits, 8 input lines, and 8 output lines with 3-state output type. This CMOS buffer/inverter operates with a supply voltage range of 3V to 5.5V, typically 5V, and supports a wide temperature range from -40°C to 85°C. The surface mount TSSOP package measures 7.9mm in length, 4.5mm in width, and 1.05mm in height, offering high and low level output currents of ±24mA. Propagation delay is 12.7ns with a turn-on delay of 7.5ns.
Texas Instruments 74AC11240PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11240PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.