Octal buffer/driver IC featuring 8 channels and 2 independent circuits. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and supports 3-state outputs. Delivers 24mA high and low level output current with a propagation delay of 7.5ns. Housed in a 24-TSSOP surface mount package, this CMOS technology component functions across an extended temperature range of -40°C to 85°C.
Texas Instruments 74AC11240PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11240PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.