
Dual 4-bit inverting buffer/line driver featuring 8 channels and 3-state outputs. Operating from a 3V to 5.5V supply range with a typical 5V operating voltage, this CMOS component offers a high level output current of -24mA and a low level output current of 24mA. Housed in a 24-pin TSSOP package for surface mounting, it boasts a propagation delay of 10.5ns and a turn-on delay time of 12.7ns. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74AC11240PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11240PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.