CMOS buffer/driver IC featuring 8 channels with 3-state, non-inverting logic. This dual-element component offers 4 bits per element, supporting a 3V to 5.5V operating supply voltage with a typical 5V. It provides ±24mA high/low level output current and a propagation delay of 11.9ns. The surface mount SOIC package with gold contact plating is designed for efficient integration.
Texas Instruments 74AC11244DWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11244DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.