
CMOS buffer/driver IC featuring 8 non-inverting, 3-state output channels. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage. Delivers 24mA high-level and -24mA low-level output current. Packaged in a 24-pin TSSOP for surface mounting, with a propagation delay of 6.7ns. Suitable for applications requiring high-speed buffering and signal driving.
Texas Instruments 74AC11244PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11244PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
