Octal bus transceiver, 8-bit bidirectional data flow, 3-STATE outputs, CMOS technology. Features a 3V to 5.5V operating supply voltage range, 9.5ns propagation delay, and 24mA output current capability. Packaged in a 24-SOIC with gold contact plating, suitable for surface mounting. Operates across a -40°C to 85°C temperature range, RoHS compliant.
Texas Instruments 74AC11245DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 15.9ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.