Quadruple 2-to-1 line data selectors/multiplexers with 3-state outputs, featuring 4 independent circuits and 8 total inputs. This surface-mount component operates with a supply voltage range of 3V to 5.5V, supporting a typical 5V operating voltage. It offers a bandwidth of 100MHz and a propagation delay of 6.5ns. The device is RoHS compliant, packaged in a 20-SOIC format with gold contact plating, and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74AC11257DW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11257DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.