
Quad 2-line to 1-line multiplexer IC featuring true output. This surface-mount SOIC package integrates four independent 2-input multiplexers, each with a single output. It operates with a supply voltage range of 3V to 5.5V, typically 5V, and offers a propagation delay of 6.5ns. The component supports high and low level output currents of 24mA, with a maximum operating temperature of 85°C.
Texas Instruments 74AC11257DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Dual |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11257DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.