
Quad 2-to-1 multiplexer IC, featuring 8 total inputs and 4 output lines. Operates with a supply voltage range of 3V to 5.5V, with a typical operating voltage of 5V. Delivers a high-level output current of 24mA and a low-level output current of 24mA. Surface-mount SOIC package with a propagation delay of 6.5ns. Designed for dual supply operation, RoHS compliant, and packaged on tape and reel.
Texas Instruments 74AC11257DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Dual |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11257DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.