Texas Instruments 74AC11374DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Mount | Edge |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC11374DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.