Industrial-grade octal registered bus transceiver featuring 8 bits and 2 ports. This logic IC operates with a nominal supply voltage of 5V, ranging from 3V to 5.5V. It offers bidirectional data flow with independent control and positive edge triggering, boasting an inverted output polarity. The component is housed in a 28-terminal, dual in-line plastic package (R-PDIP-T28) and operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments 74AC11648NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.69 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 12.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 15.9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74AC11648NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.