8-bit registered bus transceiver with inverted output, featuring a 28-terminal PDIP package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V (3V to 5.5V range). Offers bidirectional data flow with independent control and positive edge triggering. Propagation delay is 12.8ns, with a typical value of 16.1ns at nominal supply voltage and 50pF load capacitance. Maximum output low current (Iol) is 0.024A.
Texas Instruments 74AC11651NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.69 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 12.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 16.1 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74AC11651NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.