Texas Instruments 74AC16244DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 16 |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16244DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.