16-channel, 4-bit buffer/driver IC featuring 3-state, non-inverting outputs. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and supports a wide temperature range from -40°C to 85°C. This CMOS technology component offers 10.7ns propagation delay and 14.6ns turn-on delay time, with output currents of 24mA (low) and -24mA (high). Packaged in a 48-pin TSSOP for surface mounting, it is RoHS compliant and supplied on tape and reel.
Texas Instruments 74AC16244DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16244DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.