
16-bit buffer/line driver with 3-state outputs, featuring 16 input and 16 output lines across four 4-bit elements. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and offers a propagation delay of 7ns. This surface-mount component is housed in a 48-SSOP package with gold contact plating, supporting a temperature range of -40°C to 85°C. It provides ±24mA high/low level output current and is RoHS compliant.
Texas Instruments 74AC16244DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16244DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.