
16-bit transparent D-type latches with 3-state outputs, featuring 16 independent circuits. This CMOS logic IC operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high-level output current of -24mA and a low-level output current of 24mA. The device is packaged in a 48-SSOP for surface mounting and operates across a temperature range of -40°C to 85°C. Propagation delay is 22.3ns, with a turn-on delay time of 10.6ns.
Texas Instruments 74AC16373DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10.6ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16373DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
