
16-bit edge-triggered D-type flip-flops with 3-state outputs, operating at up to 100MHz. Features positive edge clocking, non-inverting polarity, and 3-state outputs with 24mA output current. This CMOS logic IC supports a 3V to 5.5V operating supply voltage and is housed in a 48-SSOP surface mount package. Includes two 8-bit flip-flop elements, offering a propagation delay of 15ns and a turn-on delay time of 7.6ns. RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments 74AC16374DLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 15.88mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16374DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
