
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This CMOS logic IC operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V, and supports frequencies up to 100MHz. It offers 24mA output current at both high and low levels, with a propagation delay of 15ns and turn-on delay of 7.6ns. Packaged in a 48-SSOP with gold contact plating, this surface-mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74AC16374DLR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16374DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
