
Dual 8-bit D-type flip-flop with true outputs, this 16-bit buffer/line driver operates at 100MHz with a 5V supply. Featuring 3-state outputs, it supports a maximum output current of 24mA and a minimum of -24mA. The device is surface mountable in an SSOP package, with positive edge clock triggering and a propagation delay of 21.2ns. Operating temperature ranges from -40°C to 85°C, and it is RoHS compliant.
Texas Instruments 74AC16374DLRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 21.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16374DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
