
16-Bit Bidirectional Bus Transceiver with 3-State Outputs. CMOS technology enables operation from 3V to 5.5V, with a typical 5V supply. Features 16 channels, 8 bits per element, and 2 elements for versatile data transfer. Offers 24mA high and low level output current, with a 23.5ns propagation delay. Packaged in a 56-SSOP for surface mounting, with gold contact plating and RoHS compliance.
Texas Instruments 74AC16652DL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23.5ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16652DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
