
16-bit bidirectional bus transceiver with 3-state outputs, featuring two 8-bit transceivers. CMOS technology ensures low quiescent current of 8µA and a wide operating supply voltage range of 3V to 5.5V. This surface-mount component offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 17.3ns. Packaged in a 56-SSOP with gold contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments 74AC16652DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.3ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16652DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
