This 6-bit D-type flip-flop IC operates at a frequency of 125MHz and can source up to 24mA of output current. It is available in a DIP package and is manufactured with lead-free materials. The device is designed for use in logic applications and is suitable for use in a variety of electronic systems.
Texas Instruments 74AC174PC technical specifications.
| Package/Case | DIP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC174PC to view detailed technical specifications.
No datasheet is available for this part.